618015233821 | Würth Elektronik eiSos
D-Sub connector, 15 pole, standard, angled, solder connection, 618015233821
Unit Price (€ / pc.)
4.3197 € *
Available: 12 pcs.
Available in 5 Days: 1,066 pcs.
Leadtime: 11 Weeks **
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
50 pcs.
3.9865 €
100 pcs.
3.5819 €
250 pcs.
3.3201 €
500 pcs.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Lötanschluss | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 15-polig | |
Grid | 2.77 mm | |
Type of locking | Einpressmutter 4-40 UNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 70 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |