618015325323 | Würth Elektronik eiSos
D-Sub connector, 15 pole, high density, angled, solder connection, 618015325323
Unit Price (€ / pc.)
3.5224 € *
Available: 30 pcs.
Available in 5 Days: 3,215 pcs.
Leadtime: 11 Weeks **
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
50 pcs.
3.2487 €
100 pcs.
2.9155 €
250 pcs.
2.7013 €
500 pcs.
2.4871 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Lötanschluss | |
Assembly | abgewinkelt | |
Pole image | High density | |
Pin number | 15-polig | |
Type of locking | Einpressmutter 4-40 UNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |