618025233821 | Würth Elektronik eiSos
D-Sub connector, 25 pole, standard, angled, solder connection, 618025233821
Unit Price (€ / pc.)
7.9016 € *
Available: 25 pcs.
Available in 5 Days: 1,110 pcs.
Leadtime: 11 Weeks **
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
10 pcs.
7.4970 €
50 pcs.
6.6521 €
100 pcs.
5.7953 €
250 pcs.
4.9861 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Performance level | 3 | |
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Lötanschluss | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 25-polig | |
Grid | 2.77 mm | |
Type of locking | Einpressmutter 4-40 UNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |