61802525023 | Würth Elektronik eiSos
D-Sub connector, 25 pole, standard, straight, solder connection, 61802525023
Unit Price (€ / pc.)
4.7362 € *
Available: 15 pcs.
Available in 5 Days: 587 pcs.
Leadtime: 12 Weeks **
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.4982 €
50 pcs.
3.9984 €
100 pcs.
3.4867 €
250 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Performance level | 3 | |
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Lötanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 25-polig | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |