61802529321 | Würth Elektronik eiSos
D-Sub connector, 25 pole, standard, straight, solder connection, 61802529321
Unit Price (€ / pc.)
5.2598 € *
Available: 20 pcs.
Available in 5 Days: 4,955 pcs.
Leadtime: 12 Weeks **
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
50 pcs.
4.8909 €
100 pcs.
4.6648 €
250 pcs.
4.2959 €
500 pcs.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Lötanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 25-polig | |
Grid | 2.77 mm | |
Type of locking | Gewindeschraube 4-40 UNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 40 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |