618037221923 | Würth Elektronik eiSos
D-Sub connector, 37 pole, standard, straight, IDC connection, 618037221923
Unit Price (€ / pc.)
11.0075 € *
Available: 17 pcs.
Available in 5 Days: 2,028 pcs.
Leadtime: 12 Weeks **
Total Price:
11.01 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0075 €
10 pcs.
10.1626 €
50 pcs.
9.1392 €
100 pcs.
8.4490 €
1000 pcs.
7.7707 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Kabelmontage | |
Contact connection | Schneidklemmanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 37-polig | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 30 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |