61803724823 | Würth Elektronik eiSos
D-Sub connector, 37 pole, standard, straight, solder cup, 61803724823
Unit Price (€ / pc.)
3.9389 € *
Available: 10 pcs.
Available in 5 Days: 1,965 pcs.
Leadtime: 11 Weeks **
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
50 pcs.
3.6652 €
100 pcs.
3.4986 €
250 pcs.
3.2249 €
500 pcs.
3.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Kabelmontage | |
Contact connection | Lötkelch | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 37-polig | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 40 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |