618062330923 | Würth Elektronik eiSos
D-Sub connector, 62 pole, high density, angled, solder connection, 618062330923
Unit Price (€ / pc.)
11.3407 € *
Available: 20 pcs.
Available in 5 Days: 278 pcs.
Leadtime: 11 Weeks **
Total Price:
11.34 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3407 €
50 pcs.
10.5434 €
100 pcs.
9.9127 €
250 pcs.
9.2701 €
500 pcs.
8.6394 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Lötanschluss | |
Assembly | abgewinkelt | |
Pole image | High density | |
Pin number | 62-polig | |
Type of locking | Gewindeschraube 4-40 UNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 40 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |