61800925322 | Würth Elektronik eiSos

D-Sub connector housing, size: 1 (DE), straight 180°, thermoplastic, black, 61800925322

Order No.: 55F1023
EAN: 4099879725936
MPN:
61800925322
Series: WR-DSUB
61800925322 Würth Elektronik eiSos D-Sub Housings
Image may differ
Unit Price (€ / pc.)
7.3066 € *
Available: 25 pcs.
Available in 5 Days: 2,860 pcs.
Leadtime: 11 Weeks **
Total Price:
7.31 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3066 €
10 pcs.
6.9258 €
50 pcs.
6.1523 €
100 pcs.
5.3669 €
250 pcs.
4.6053 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour schwarz
Shell size 1 (DE)
Shell Material Thermoplast
Cable Outlet gerade 180°
Type of locking Verriegelungsschraube 4-40 UNC
Logistics
Country of origin TW
Customs tariff number 85389099
MSL MSL 1
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes