61801525322 | Würth Elektronik eiSos

D-Sub connector housing, size: 2 (DA), straight 180°, thermoplastic, black, 61801525322

Order No.: 55F1044
EAN: 4099879726377
MPN:
61801525322
Series: WR-DSUB
61801525322 Würth Elektronik eiSos D-Sub Housings
Image may differ
Unit Price (€ / pc.)
7.6993 € *
Available: 23 pcs.
Available in 5 Days: 2,918 pcs.
Leadtime: 11 Weeks **
Total Price:
7.70 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6993 €
10 pcs.
7.3066 €
50 pcs.
6.4855 €
100 pcs.
5.6525 €
250 pcs.
4.8552 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour schwarz
Shell size 2 (DA)
Shell Material Thermoplast
Cable Outlet gerade 180°
Type of locking Verriegelungsschraube 4-40 UNC
Logistics
Country of origin TW
Customs tariff number 85389099
MSL MSL 1
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes