171010501 | Würth Elektronik eiSos

DC converter, 2.5-5.5 VDC, 1 output, 0.8-55 VDC, 96 % efficiency, 171010501

Order No.: 26K3600
EAN: 4099879722027
MPN:
171010501
Series: MagI³C-VDMM
171010501 Würth Elektronik eiSos DC/DC Converters
Image may differ
Unit Price (€ / pc.)
5.4502 € *
Available: 25 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 35 Weeks **
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
5.3431 €
50 pcs.
5.2479 €
100 pcs.
4.7838 €
250 pcs.
4.1769 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • 3 solder cycles supported
  • For direct connection to 24 V industrial voltage network
  • Ideal for space constrained applications
  • LGA
  • Low conducted and radiated EMI
  • Very low profile micropackage

Application:

  • Point-of-Load DC/DC applications
  • Replacement for linear regulators
  • Interface and microcontroller supply
  • DSP and FPGA power supply auxiliary voltages
  • Portable instruments
  • Battery powered equipment
  • Sensors
Technical specifications
Number of outputs 1
Output voltage DC 0,8-55 VDC
Output current 1 A
Design Evaluationboard
Width 2.5 mm
Input voltage AC 2,5-5,5 VDC
Height 1.6 mm
Length 3.2 mm
efficiency 96 %
Logistics
Country of origin TW
Customs tariff number 85423911
MSL MSL 4
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes