171010502 | Würth Elektronik eiSos
DC converter, 2.5-5.5 VDC, 1 output, 0.8-55 VDC, 96 % efficiency, 171010502
Unit Price (€ / pc.)
5.3669 € *
Available: 25 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 35 Weeks **
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
10 pcs.
5.2479 €
50 pcs.
5.1646 €
100 pcs.
4.7124 €
250 pcs.
4.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- 3 solder cycles supported
- For direct connection to 24 V industrial voltage network
- Ideal for space constrained applications
- LGA
- Low conducted and radiated EMI
- Very low profile micropackage
Application:
- Point-of-Load DC/DC applications
- Replacement for linear regulators
- Interface and microcontroller supply
- DSP and FPGA power supply auxiliary voltages
- Portable instruments
- Battery powered equipment
- Sensors
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 0,8-55 VDC | |
Output current | 1 A | |
Design | Evaluationboard | |
Width | 2.5 mm | |
Input voltage AC | 2,5-5,5 VDC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
efficiency | 96 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423911 |
MSL | MSL 4 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bortrioxid |