171010550 | Würth Elektronik eiSos

DC converter, 2.5-5.5 VDC, 1 output, 0.8-55 VDC, 96 % efficiency, 171010550

Order No.: 26K3602
EAN: 4099879722065
MPN:
171010550
Series: MagI³C-VDMM
171010550 Würth Elektronik eiSos DC/DC Converters
Image may differ
Unit Price (€ / pc.)
5.3669 € *
Available: 10 pcs.
Available in 5 Days: 235,829 pcs. - if ordered today
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
10 pcs.
5.2479 €
50 pcs.
5.1646 €
100 pcs.
4.7124 €
1000 pcs.
4.1055 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • 3 solder cycles supported
  • For direct connection to 24 V industrial voltage network
  • Ideal for space constrained applications
  • LGA
  • Low conducted and radiated EMI
  • Very low profile micropackage

Application:

  • Point-of-Load DC/DC applications
  • Replacement for linear regulators
  • Interface and microcontroller supply
  • DSP and FPGA power supply auxiliary voltages
  • Portable instruments
  • Battery powered equipment
  • Sensors
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1 A
Output voltage DC 0.8-55 VDC
Input voltage AC 2.5-5.5 VDC
efficiency 96 %
Design evaluationboard
Length 2.5 mm
Width 2.5 mm
Height 1.2 mm
Logistics
Property Value
Country of origin TW
Original Packaging Reel with 1,000 pieces
MSL MSL 4
Customs tariff number 85423911
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes