171020601 | Würth Elektronik eiSos
DC converter, 6-42 VDC, 1 output, 0.8-6 VDC, 90 % efficiency, 171020601
Unit Price (€ / pc.)
23.2169 € *
Available: 46 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 8 Weeks **
Total Price:
23.22 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2169 €
10 pcs.
20.5989 €
100 pcs.
20.1943 €
250 pcs.
18.3498 €
500 pcs.
15.2320 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- 2 solder cycles supported
- 3 solder cycles supported
- Leaded package for easy manufacturing and prototyping
- Low conducted and radiated EMI
- Low profile package
- Optional multiple features (adj.frequency, adj.softstart, power good, sequencing, tracking, synchronization to external clock, adjustable undervoltage lockout)
- QFN
- Simple Design
- Support ambient temperatures up to + 105 °C
- TO263-7EP
- Wide input voltage range for input transient capability
- Wide input voltage range QFN41 type
Application:
- Point-of-Load DC-DC applications from 24V, 18V, 15V, 12V, 9V, 5V industrial rails
- Industrial, Test & Measurement, Medical applications
- System power supplies
- I/O interface power supply
- DSPs, FPGAs, MCUs and MPUs supply
- High density distributed power systems
- Telecommunication applications
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 0,8-6 VDC | |
Output current | 2 A | |
Design | Evaluationboard | |
Width | 10.16 mm | |
Input voltage AC | 6-42 VDC | |
Height | 4.57 mm | |
Length | 13.77 mm | |
efficiency | 90 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423911 |
MSL | MSL 4 |
Original Packaging | Rolle mit 250 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |