171021501 | Würth Elektronik eiSos

DC converter, 7-50 VDC, 37.5 W, 1 output, 2.5-15 VDC, 96 % efficiency, 171021501

Order No.: 26K3610
EAN: 4099879722225
MPN:
171021501
Series: MagI³C-VDRM
171021501 Würth Elektronik eiSos DC/DC Converters
Image may differ
Unit Price (€ / pc.)
20.7179 € *
Available: 10 pcs.
Available in 5 Days: 86,788 pcs. - if ordered today
Total Price:
20.72 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7179 €
10 pcs.
20.1824 €
100 pcs.
19.0162 €
250 pcs.
17.6001 €
500 pcs.
16.2911 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • 2 solder cycles supported
  • 3 solder cycles supported
  • Leaded package for easy manufacturing and prototyping
  • Low conducted and radiated EMI
  • Low profile package
  • Optional multiple features (adj.frequency, adj.softstart, power good, sequencing, tracking, synchronization to external clock, adjustable undervoltage lockout)
  • QFN
  • Simple Design
  • Support ambient temperatures up to + 105 °C
  • TO263-7EP
  • Wide input voltage range for input transient capability
  • Wide input voltage range QFN41 type

Application:

  • Point-of-Load DC-DC applications from 24V, 18V, 15V, 12V, 9V, 5V industrial rails
  • Industrial, Test & Measurement, Medical applications
  • System power supplies
  • I/O interface power supply
  • DSPs, FPGAs, MCUs and MPUs supply
  • High density distributed power systems
  • Telecommunication applications
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2.5 A
Output voltage DC 2.5-15 VDC
Input voltage AC 7-50 VDC
Power 37.5 W
efficiency 96 %
Design evaluationboard
Length 11 mm
Width 9 mm
Height 2.8 mm
Logistics
Property Value
Country of origin MY
Original Packaging Reel with 250 pieces
MSL MSL 4
Customs tariff number 85423911
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No