171031801 | Würth Elektronik eiSos

DC converter, 4-18 VDC, 1 output, 0.8-17 VDC, 95 % efficiency, 171031801

Order No.: 26K3613
EAN: 4099879722294
MPN:
171031801
Series: WPME-VDLM
171031801 Würth Elektronik eiSos DC/DC Converters
Image may differ
Unit Price (€ / pc.)
10.0793 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 6 Weeks **
Total Price:
10.08 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0793 €
10 pcs.
9.7937 €
50 pcs.
9.4486 €
1000 pcs.
8.1158 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • 2 solder cycles supported
  • For direct connection to 24 V industrial voltage network
  • Ideal for space constrained applications
  • LGA
  • Low conducted and radiated EMI
  • Stand alone solution
  • 2 soldering cycles
  • Ideal for limited circuit board/layout spaces
  • LGA-16EP
  • Low conducted and radiated electromagnetic interference (compliant with standard EN55022 Class B / CISPR-22)
  • Low-profile and compact housing
  • Flexible and error-free placement possible through the integration of CIN and COUT

Application:

  • Point-of-Load DC-DC applications from 18V, 15V, 12V, 9V, 5V industrial rails
  • Test and measurement equipment
  • Medical equipment
  • Interface supply
  • Supply of microcontrollers, microprocessors, DSPs, FPGAs
  • Industrial electronics
  • Telecommunications
  • Point-of-Load DC-DC applications from 18V, 15V, 12V, 9V, 5V industrial rails
  • Test and measurement equipment
  • Medical equipment
  • Interface supply
  • Supply of microcontrollers, microprocessors, DSPs, FPGAs
  • Industrial electronics
  • Telecommunications
Technical specifications
Number of outputs 1
Output voltage DC 0,8-17 VDC
Output current 3 A
Design Evaluationboard
Width 9 mm
Input voltage AC 4-18 VDC
Height 3 mm
Length 9 mm
efficiency 95 %
Logistics
Country of origin TW
Customs tariff number 85423911
MSL MSL 4
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes