171060302 | Würth Elektronik eiSos

DC converter, 2.95-6 VDC, 21.6 W, 1 output, 0.8-3.6 VDC, 96 % efficiency, 171060302

Order No.: 26K3617
EAN: 4099879722379
MPN:
171060302
Series: MagI³C-VDRM
171060302 Würth Elektronik eiSos DC/DC Converters
Image may differ
Unit Price (€ / pc.)
11.4954 € *
Available: 50 pcs.
Available in 5 Days: 4,895 pcs.
Leadtime: 8 Weeks **
Total Price:
11.50 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4954 €
50 pcs.
10.9480 €
100 pcs.
10.3054 €
250 pcs.
9.5081 €
500 pcs.
8.9845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • 2 solder cycles supported
  • 3 solder cycles supported
  • Leaded package for easy manufacturing and prototyping
  • Low conducted and radiated EMI
  • Low profile package
  • Optional multiple features (adj.frequency, adj.softstart, power good, sequencing, tracking, synchronization to external clock, adjustable undervoltage lockout)
  • QFN
  • Simple Design
  • Support ambient temperatures up to + 105 °C
  • TO263-7EP
  • Wide input voltage range for input transient capability
  • Wide input voltage range QFN41 type

Application:

  • Point-of-Load DC-DC applications from 24V, 18V, 15V, 12V, 9V, 5V industrial rails
  • Industrial, Test & Measurement, Medical applications
  • System power supplies
  • I/O interface power supply
  • DSPs, FPGAs, MCUs and MPUs supply
  • High density distributed power systems
  • Telecommunication applications
Technical specifications
Number of outputs 1
Output voltage DC 0,8-3,6 VDC
Output current 4 A
Design QFN-36
Width 9 mm
Input voltage AC 2,95-6 VDC
Height 2.8 mm
Length 11 mm
Power 21.6 W
efficiency 96 %
Logistics
Country of origin MY
Customs tariff number 85423911
MSL MSL 4
Original Packaging Rolle mit 250 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes