176861512 | Würth Elektronik eiSos

DC converter, 4.5-5.5 V, 1 W, 1 output, 15 VDC, 76 % efficiency, 176861512

Order No.: 26K3641
EAN: 4099879723024
MPN:
176861512
Series: MagI³C-FISM
176861512 Würth Elektronik eiSos DC/DC Converters
Image may differ
Unit Price (€ / pc.)
10.1150 € *
Available: 44 pcs.
Available in 5 Days: 1,648 pcs.
Leadtime: 26 Weeks **
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1150 €
10 pcs.
9.7937 €
20 pcs.
9.4843 €
50 pcs.
8.9369 €
100 pcs.
8.2943 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Industrial standard package and pin configuration
  • Leaded through-hole package for easy manufacturing and prototyping
  • Low conducted and radiated EMI
  • Simple Design
  • Stand alone solution
  • UL60950 certified

Application:

  • Data acquisition
  • Test and measurement systems
  • Interface and microcontroller supply
  • Industrial controls
Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 0.2 A
Design SMT-8
Width 11.1 mm
Input voltage AC 4,5-5,5 V
Height 6.95 mm
Length 12.75 mm
Power 1 W
efficiency 76 %
Logistics
Country of origin TW
Customs tariff number 85044095
MSL MSL 1
Original Packaging Rolle mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes