176920502 | Würth Elektronik eiSos
DC converter, 2.97-3.63 VDC, 1 W, 1 output, 5 VDC, 75 % efficiency, 176920502
Unit Price (€ / pc.)
10.4601 € *
Available: 50 pcs.
Available in 5 Days: 3,293 pcs.
Leadtime: 26 Weeks **
Total Price:
10.46 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4601 €
10 pcs.
10.1864 €
20 pcs.
9.8294 €
50 pcs.
9.2820 €
100 pcs.
8.6156 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Industrial standard package and pin configuration
- Leaded through-hole package for easy manufacturing and prototyping
- Low conducted and radiated EMI
- Simple Design
- Stand alone solution
- UL60950 certified
Application:
- Data acquisition
- Test and measurement systems
- Interface and microcontroller supply
- Industrial controls
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 0.2 A | |
Design | SMT-8 | |
Width | 11.1 mm | |
Input voltage AC | 2,97-3,63 VDC | |
Height | 6.95 mm | |
Length | 12.75 mm | |
Power | 1 W | |
efficiency | 75 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
MSL | MSL 1 |
Original Packaging | Rolle mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |