1769205132 | Würth Elektronik eiSos

DC converter, 4.5-5.5 VDC, 1 W, 1 output, 5 VDC, 91 % efficiency, 1769205132

Order No.: 26K3640
EAN: 4099879723000
MPN:
1769205132
Series: MagI³C-FIMM
1769205132 Würth Elektronik eiSos DC/DC Converters
Image may differ
Unit Price (€ / pc.)
3.9389 € *
Available: 80 pcs.
Available in 5 Days: 9,346 pcs.
Leadtime: 14 Weeks **
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.8080 €
100 pcs.
3.7128 €
200 pcs.
3.3082 €
400 pcs.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • 3 solder cycles supported
  • Industrial standard package and pin configuration
  • LGA
  • Low conducted and radiated EMI
  • Simple Design
  • Stand alone solution
  • UL62368 approval

Application:

  • Data acquisition
  • Test and measurement systems
  • Interface and microcontroller supply
  • Industrial controls
Technical specifications
Number of outputs 1
Output current 0.2 A
Output voltage DC 5 VDC
Input voltage AC 4,5-5,5 VDC
Power 1 W
efficiency 91 %
Design LGA-7
Isolation voltage 3 kV
Length 9 mm
Width 7 mm
Height 3.1 mm
Logistics
Country of origin CN
Customs tariff number 85423911
MSL MSL 3
Original Packaging Rolle mit 400 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid [Blei(II)oxid]