1769405241 | Würth Elektronik eiSos

DC converter, 12 VDC, 2 W, 1 output, 5 VDC, 86 % efficiency, 1769405241

Order No.: 26K3650
EAN: 4099879723208
MPN:
1769405241
Series: MagI³C-FISM
1769405241 Würth Elektronik eiSos DC/DC Converters
Image may differ
Unit Price (€ / pc.)
5.9381 € *
Available: 50 pcs.
Available in 5 Days: 4,425 pcs.
Leadtime: 14 Weeks **
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
10 pcs.
5.7120 €
100 pcs.
5.6763 €
250 pcs.
5.0694 €
500 pcs.
4.6172 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Industrial standard package and pin configuration
  • Leaded through-hole package for easy manufacturing and prototyping
  • Low conducted and radiated EMI
  • Simple Design
  • Stand alone solution
  • UL60950 certified

Application:

  • Data acquisition
  • Test and measurement systems
  • Interface and microcontroller supply
  • Industrial controls
Technical specifications
Number of outputs 1
Output current 0.4 A
Output voltage DC 5 VDC
Input voltage AC 12 VDC
Power 2 W
efficiency 86 %
Design SMT-8
Isolation voltage 3 kV
Length 13.2 mm
Width 11.4 mm
Height 7.25 mm
Logistics
Country of origin CN
Customs tariff number 85423911
MSL MSL 1
Original Packaging Rolle mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei