177920501 | Würth Elektronik eiSos

DC converter, 2.97-3.63 VDC, 1 W, 1 output, 5 VDC, 79 % efficiency, 177920501

Order No.: 26K3652
EAN: 4099879723260
MPN:
177920501
Series: MagI³C-FISM
177920501 Würth Elektronik eiSos DC/DC Converters
Image may differ
Unit Price (€ / pc.)
6.1047 € *
Available: 21 pcs.
Leadtime: 26 Weeks **
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
10 pcs.
5.8191 €
50 pcs.
5.6049 €
250 pcs.
5.1884 €
420 pcs.
4.8433 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Industrial standard package and pin configuration
  • Leaded through-hole package for easy manufacturing and prototyping
  • Low conducted and radiated EMI
  • Simple Design
  • Stand alone solution
  • UL60950 certified

Application:

  • Data acquisition
  • Test and measurement systems
  • Interface and microcontroller supply
  • Industrial controls
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 5 VDC
Ausgangsstrom 0.2 A
Bauform SIP-4
Breite 6 mm
Eingangsspannungsbereich 2,97-3,63 VDC
Höhe 10 mm
Länge 11.5 mm
Leistung 1 W
Wirkungsgrad 79 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Originalverpackung Stange mit 42 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei