1779205141 | Würth Elektronik eiSos
DC converter, 4.5-5.5 VDC, 1 W, 1 output, 5 VDC, 1779205141
Unit Price (€ / pc.)
4.0341 € *
Available: 25 pcs.
Available in 5 Days: 5,785 pcs.
Leadtime: 14 Weeks **
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
10 pcs.
3.8675 €
25 pcs.
3.6890 €
250 pcs.
3.4510 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Industrial standard package and pin configuration
- Leaded through-hole package for easy manufacturing and prototyping
- Low conducted and radiated EMI
- Simple Design
- Stand alone solution
- UL60950 certified
Application:
- Data acquisition
- Test and measurement systems
- Interface and microcontroller supply
- Industrial controls
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 0.2 A | |
Design | SIP-7 | |
Width | 7.05 mm | |
Input voltage AC | 4,5-5,5 VDC | |
Height | 10.2 mm | |
Isolation voltage | 3 kV | |
Length | 19.6 mm | |
Power | 1 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423911 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleimonoxid [Blei(II)oxid] |