1779405341 | Würth Elektronik eiSos

DC converter, 21.6-26.4 VDC, 2 W, 1 output, 5 VDC, 80 % efficiency, 1779405341

Order No.: 26K3666
EAN: 4099879723574
MPN:
1779405341
Series: MagI³C-FISM
1779405341 Würth Elektronik eiSos DC/DC Converters
Image may differ
Unit Price (€ / pc.)
5.4740 € *
Available: 25 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
10 pcs.
5.2955 €
25 pcs.
5.2003 €
50 pcs.
5.0813 €
75 pcs.
4.8552 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Industrial standard package and pin configuration
  • Leaded through-hole package for easy manufacturing and prototyping
  • Low conducted and radiated EMI
  • Simple Design
  • Stand alone solution
  • UL60950 certified

Application:

  • Data acquisition
  • Test and measurement systems
  • Interface and microcontroller supply
  • Industrial controls
Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 0.2 A
Design SIP-7
Width 7.05 mm
Input voltage AC 21,6-26,4 VDC
Height 10.16 mm
Isolation voltage 3 kV
Length 19.65 mm
Power 2 W
efficiency 80 %
Logistics
Country of origin CN
Customs tariff number 85423911
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid [Blei(II)oxid]