17800FISM | Würth Elektronik eiSos

DC converter, 3.3-12 VDC, 1 W, 1 output, 5-15 VDC, 17800FISM

Order No.: 26K3618
EAN: 4099879722393
MPN:
17800FISM
Series: WPME-EVAL
17800FISM Würth Elektronik eiSos DC/DC Converters
Image may differ
Unit Price (€ / pc.)
83.1810 € *
Available: 1 pcs.
Available in 5 Days: 168 pcs.
Leadtime: 12 Weeks **
Total Price:
83.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.1810 €
Technical specifications
Number of outputs 1
Output voltage DC 5-15 VDC
Output current 0.2 A
Design Evaluationboard
Input voltage AC 3,3-12 VDC
Isolation voltage 2 kV
Power 1 W
Logistics
Country of origin DE
Customs tariff number 85044095
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes