178010502 | Würth Elektronik eiSos
Evaluation Board, 178010502
Unit Price (€ / pc.)
67.711 € *
Available: 1 pcs.
Available in 5 Days: 101 pcs.
Leadtime: 12 Weeks **
Evaluation board, 178010502, Würth Elektronik eiSos
MagI³C Power module evaluation board for 171010502 LGA6-EP.
Technical specifications
Output voltage DC | 0,8-5,5 VDC | |
Output current | 1 A | |
Design | Evaluationboard | |
Input voltage AC | 2,5-5,5 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |