178011801 | Würth Elektronik eiSos
DC converter, 4-18 VDC, 1 output, 0.8-17 VDC, 178011801
Unit Price (€ / pc.)
70.2100 € *
Available: 1 pcs.
Available in 5 Days: 49 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1 A | |
| Output voltage DC | 0.8-17 VDC | |
| Input voltage AC | 4-18 VDC | |
| Design | evaluationboard |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Carton with 1 piece |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |