178012402 | Würth Elektronik eiSos

DC converter, 6-42 VDC, 1 output, 5-24 VDC, 178012402

Order No.: 26K3626
EAN: 4099879722706
MPN:
178012402
Series: WPME-EVAL
178012402 Würth Elektronik eiSos DC/DC Converters
Image may differ
Unit Price (€ / pc.)
57.1200 € *
Available: 1 pcs.
Available in 5 Days: 145 pcs.
Leadtime: 12 Weeks **
Total Price:
57.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.1200 €
Technical specifications
Number of outputs 1
Output voltage DC 5-24 VDC
Output current 2 A
Design Evaluationboard
Input voltage AC 6-42 VDC
Logistics
Country of origin DE
Customs tariff number 85044095
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes