178031801 | Würth Elektronik eiSos

DC converter, 4-18 VDC, 1 output, 0.8-17 VDC, 178031801

Order No.: 26K3632
EAN: 4099879722829
MPN:
178031801
Series: WPME-EVAL
178031801 Würth Elektronik eiSos DC/DC Converters
Image may differ
Unit Price (€ / pc.)
67.711 € *
Available: 1 pcs.
Available in 5 Days: 38 pcs.
Leadtime: 12 Weeks **
Total Price:
67.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.711 €
Technical specifications
Number of outputs 1
Output voltage DC 0,8-17 VDC
Output current 3 A
Design Evaluationboard
Input voltage AC 4-18 VDC
Logistics
Country of origin DE
Customs tariff number 85044095
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes