178033801 | Würth Elektronik eiSos
DC/DC converter, 178033801
Unit Price (€ / pc.)
76.5765 € *
Available: 1 pcs.
Available in 5 Days: 53 pcs.
Leadtime: 12 Weeks **
Total Price:
76.58 € *
Price list
Quantity
Price per unit*
1 pcs.
76.5765 €
5 pcs.
71.4595 €
*incl. VAT plus shipping costs
**Subject to prior sale
Evaluation board, 178033801, Würth Elektronik eiSos
MagI³C Power module evaluation board for 1710X3801 LGA-12EP.
Technical specifications
Output voltage DC | 0,85-6 VDC | |
Output current | 3 A | |
Input voltage AC | 3,5-38 VDC |
Download
Logistics
Customs tariff number | 85044095 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |