178050601 | Würth Elektronik eiSos
DC converter, 6-36 VDC, 1 output, 0.8-6 VDC, 178050601
Unit Price (€ / pc.)
82.11 € *
Available: 1 pcs.
Available in 5 Days: 55 pcs.
Leadtime: 12 Weeks **
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 0,8-6 VDC | |
Output current | 5 A | |
Design | Evaluationboard | |
Input voltage AC | 6-36 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |