178060302 | Würth Elektronik eiSos
DC converter, 2.95-6 VDC, 21.6 W, 1 output, 0.8-3.6 VDC, 178060302
Unit Price (€ / pc.)
88.06 € *
Available: 1 pcs.
Available in 5 Days: 204 pcs.
Leadtime: 10 Weeks **
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 0,8-3,6 VDC | |
Output current | 6 A | |
Design | Evaluationboard | |
Input voltage AC | 2,95-6 VDC | |
Power | 21.6 W |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |