1789205X1 | Würth Elektronik eiSos
DC converter, 3.3-24 VDC, 1 W, 1 output, 5 VDC, 1789205X1
Unit Price (€ / pc.)
32.13 € *
Available: 1 pcs.
Available in 10 days: 151 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 0.2 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 3.3-24 VDC | |
| Power | 1 W | |
| Design | evaluationboard | |
| Isolation voltage | 1 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Carton with 1 piece |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |