1789205X4 | Würth Elektronik eiSos
DC converter, 5-24 VDC, 1 W, 1 output, 5 VDC, 1789205X4
Unit Price (€ / pc.)
36.89 € *
Available: 1 pcs.
Available in 5 Days: 194 pcs.
Leadtime: 12 Weeks **
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 0.2 A | |
Design | Evaluationboard | |
Input voltage AC | 5-24 VDC | |
Isolation voltage | 4 kV | |
Power | 1 W |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |