860010578016 | Würth Elektronik eiSos
Electrolytic capacitor, 820 µF, 35 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm, 860010578016
Unit Price (€ / pc.)
0.9163 € *
Available: 50 pcs.
Available in 5 Days: 2,037 pcs.
Leadtime: 26 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
50 pcs.
0.7854 €
100 pcs.
0.6783 €
250 pcs.
0.6069 €
500 pcs.
0.5296 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Capacitance range: 0.2 pF ‒ 350 F
- Capacity tolerance: ±20 %
- Dimensions (DxL) in mm: 5.0 x 11.0 to 22.0 x 51.0
- Lifespan: 2000 hours @ +85 °C
- Mounting style: THT Radial
- Operating temperature: -40°C to +85°C for UR < 400 V(DC), -25°C to +85°C for UR ≥ 400 V(DC)
- Recommended soldering: Wave soldering
- Voltage range (UR): 10 - 400 V(DC)
- Wide range of capacitance value
- Product series for general-purpose use with a maximum operating temperature of +85°C
- Capacitance range: 0.1 µF to 33000 µF
- Mounting type: THT Radial
- Recommended soldering method: Wave soldering
- Wide range of capacitance values
Application:
- Filtering
- Smoothing
- Energy storage
- Coupling
- e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
- Filtering
- Smoothing
- Energy storage
- Coupling
- e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
Technical specifications
Anschluss | Lötanschluss | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 13 mm | |
Kapazität | 820 µF | |
Länge | 20 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 35 V | |
Rastermaß | 5 mm | |
Rippelstrom | 1045 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |