860020481028 | Würth Elektronik eiSos

Electrolytic capacitor, 6800 µF, 25 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 18 mm, 860020481028

Order No.: 14D1258
EAN: 4099879139054
MPN:
860020481028
Series: WCAP-ATG5
860020481028 Würth Elektronik eiSos Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
3.9984 € *
Available: 43 pcs.
Available in 5 Days: 21,590 pcs. - if ordered today
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
50 pcs.
3.4034 €
100 pcs.
2.9631 €
250 pcs.
2.6418 €
500 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Capacitance range: 0.2 pF ‒ 350 F
  • Capacity tolerance: ±20 %
  • Dimensions (DxL) in mm: 5.0 x 11.0 to 22.0 x 31.0
  • Lifespan: 2000 hours @ +105 °C
  • Mounting style: THT Radial
  • Operating temperature: -40°C to +105°C for UR < 400 V(DC), -25°C to +105°C for UR ≥ 400 V(DC)
  • Recommended soldering: Wave soldering
  • Product series for general-purpose use with a maximum operating temperature of +105°C
  • Capacitance range: 0.1 µF to 18000 µF
  • Mounting type: THT Radial
  • Recommended soldering method: Wave soldering

Application:

  • Filtering
  • Smoothing
  • Energy storage
  • Coupling
  • e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
  • Filtering
  • Smoothing
  • Energy storage
  • Coupling
  • e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
Technical specifications
Filter Property Value
Version polar
Capacity 6800 µF
Rated voltage (DC) 25 V
Tolerance ±20 %
Ripple current 2.05 A
Design radial
Grid 7.5 mm
Connection solder connection
diameter 18 mm
Length 35.5 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85322200
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes