860080775018 | Würth Elektronik eiSos
Electrolytic capacitor, 220 µF, 63 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, 860080775018
Unit Price (€ / pc.)
1.0115 € *
Available: 34 pcs.
Available in 5 Days: 30,570 pcs. - if ordered today
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
50 pcs.
0.8687 €
100 pcs.
0.7497 €
250 pcs.
0.6664 €
500 pcs.
0.5843 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Capacitance range: 0.2 pF ‒ 350 F
- Capacity tolerance: ±20 %
- Dimensions (DxL) in mm: 5.0 x 11.0 to 18.0 x 31.5
- Lifespan: 2000 ‒ 5000 hours @ +105 °C
- Mounting style: THT Radial
- Operating temperature: -55°C to +105°C
- Recommended soldering: Wave soldering
- Voltage range (UR): 10 - 63 V(DC)
- Product series with low impedance
- Capacity range: 10 µF ‒ 6800 µF
- Mounting type: THT Radial
- Recommended soldering method: Wave soldering
Application:
- Low impedance, especially for filtering applications
- Filtering
- Smoothing
- Energy storage
- Coupling
- e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
- Low impedance, especially for filtering applications
- Filtering
- Smoothing
- Energy storage
- Coupling
- e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
Technical specifications
Filter | Property | Value |
---|---|---|
Capacity | 220 µF | |
Version | polar | |
max. operating temperature | 105 °C | |
Rated voltage (DC) | 63 V | |
Grid | 5 mm | |
diameter | 10 mm | |
min. operating temperature | -55 °C | |
Ripple current | 1315 mA | |
Connection | solder connection | |
Design | radial | |
Tolerance | ±20 % | |
Length | 25 mm |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |