860160574011 | Würth Elektronik eiSos
Electrolytic capacitor, 82 µF, 35 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, 860160574011
Unit Price (€ / pc.)
0.3356 € *
Available: 30 pcs.
Available in 5 Days: 8,621 pcs.
Leadtime: 26 Weeks **
Total Price:
0.34 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3356 €
50 pcs.
0.2868 €
100 pcs.
0.2499 €
250 pcs.
0.2213 €
500 pcs.
0.1940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Capacitance range: 0.2 pF ‒ 350 F
- Capacity tolerance: ±20 %
- Dimensions (DxL) in mm: 5.0 x 11.0 to 18.0 x 35.5
- Lifespan: 3000 ‒ 10000 hours @ +105 °C
- Mounting style: THT Radial
- Operating temperature: -55°C to +105°C
- Recommended soldering: Wave soldering
- Voltage range (UR): 10 - 50 V(DC)
- Product series with a long lifespan
- Capacitance range: 0.47 µF to 6800 µF
- Mounting type: THT Radial
- Recommended soldering method: Wave soldering
Application:
- Long life application
- Filtering
- Smoothing
- Energy storage
- Coupling
- e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
- Long life application
- Filtering
- Smoothing
- Energy storage
- Coupling
- e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
Technical specifications
Anschluss | Lötanschluss | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 8 mm | |
Kapazität | 82 µF | |
Länge | 11.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 35 V | |
Rastermaß | 3.5 mm | |
Rippelstrom | 384 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |