860240278009 | Würth Elektronik eiSos
Electrolytic capacitor, 2200 µF, 10 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm, 860240278009
Unit Price (€ / pc.)
2.0230 € *
Available: 60 pcs.
Available in 5 Days: 2,302 pcs.
Leadtime: 26 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
50 pcs.
1.7255 €
100 pcs.
1.4994 €
250 pcs.
1.3328 €
500 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Capacitance range: 0.2 pF ‒ 350 F
- Capacity tolerance: ±20 %
- Dimensions (DxL) in mm: 5.0 x 11.0 to 18.0 x 35.5
- Lifespan: 5000 ‒ 10000 hours @ +105 °C
- Mounting style: THT Radial
- Operating temperature: -40°C to +105°C for UR ≤100 V(DC), -25°C to +105°C for UR > 100 V(DC)
- Recommended soldering: Wave soldering
- Voltage Range (UR): 10 - 450 V(DC)
- Product series with a long lifespan
- Capacity range: 6.8 µF ‒ 3300 µF
- Mounting type: THT Radial
- Recommended soldering method: Wave soldering
Application:
- Long life applications (industry, medical)
- Filtering
- Smoothing
- Energy storage
- Coupling
- e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
- Long life applications (industry, medical)
- Filtering
- Smoothing
- Energy storage
- Coupling
- e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
Technical specifications
Anschluss | Lötanschluss | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 13 mm | |
Kapazität | 2200 µF | |
Länge | 20 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 10 V | |
Rastermaß | 5 mm | |
Rippelstrom | 1.54 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |