860240674004 | Würth Elektronik eiSos

Electrolytic capacitor, 33 µF, 50 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, 860240674004

Order No.: 14D1858
EAN: 4099879697776
MPN:
860240674004
Series: WCAP-AT1H
860240674004 Würth Elektronik eiSos Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.3320 € *
Available: 29 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 26 Weeks **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3320 €
50 pcs.
0.2820 €
100 pcs.
0.2451 €
250 pcs.
0.2178 €
500 pcs.
0.1904 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Capacitance range: 0.2 pF ‒ 350 F
  • Capacity tolerance: ±20 %
  • Dimensions (DxL) in mm: 5.0 x 11.0 to 18.0 x 35.5
  • Lifespan: 5000 ‒ 10000 hours @ +105 °C
  • Mounting style: THT Radial
  • Operating temperature: -40°C to +105°C for UR ≤100 V(DC), -25°C to +105°C for UR > 100 V(DC)
  • Recommended soldering: Wave soldering
  • Voltage Range (UR): 10 - 450 V(DC)
  • Product series with a long lifespan
  • Capacity range: 6.8 µF ‒ 3300 µF
  • Mounting type: THT Radial
  • Recommended soldering method: Wave soldering

Application:

  • Long life applications (industry, medical)
  • Filtering
  • Smoothing
  • Energy storage
  • Coupling
  • e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
  • Long life applications (industry, medical)
  • Filtering
  • Smoothing
  • Energy storage
  • Coupling
  • e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
Technical specifications
Anschluss Lötanschluss
Ausführung Polar
Bauform radial
Durchmesser 8 mm
Kapazität 33 µF
Länge 11.5 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 50 V
Rastermaß 3.5 mm
Rippelstrom 241 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes