860241381006 | Würth Elektronik eiSos
Electrolytic capacitor, 68 µF, 400 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 18 mm, 860241381006
Unit Price (€ / pc.)
6.6640 € *
Available: 39 pcs.
Leadtime: 26 Weeks **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6640 €
50 pcs.
5.6882 €
100 pcs.
4.9504 €
250 pcs.
4.4030 €
500 pcs.
3.8556 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Capacitance range: 0.2 pF ‒ 350 F
- Capacity tolerance: ±20 %
- Dimensions (DxL) in mm: 5.0 x 11.0 to 18.0 x 35.5
- Lifespan: 5000 ‒ 10000 hours @ +105 °C
- Mounting style: THT Radial
- Operating temperature: -40°C to +105°C for UR ≤100 V(DC), -25°C to +105°C for UR > 100 V(DC)
- Recommended soldering: Wave soldering
- Voltage Range (UR): 10 - 450 V(DC)
- Product series with a long lifespan
- Capacity range: 6.8 µF ‒ 3300 µF
- Mounting type: THT Radial
- Recommended soldering method: Wave soldering
Application:
- Long life applications (industry, medical)
- Filtering
- Smoothing
- Energy storage
- Coupling
- e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
- Long life applications (industry, medical)
- Filtering
- Smoothing
- Energy storage
- Coupling
- e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
Technical specifications
Connection | Lötanschluss | |
Version | Polar | |
Design | radial | |
diameter | 18 mm | |
Capacity | 68 µF | |
Length | 31.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -25 °C | |
Rated voltage (DC) | 400 V | |
Grid | 7.5 mm | |
Ripple current | 1.46 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |