865060143004 | Würth Elektronik eiSos
Electrolytic capacitor, 100 µF, 6.3 V (DC), ±20 %, SMD, Ø 6.3 mm, 865060143004
Unit Price (€ / pc.)
0.3011 € *
Available: 37 pcs.
Leadtime: 26 Weeks **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3011 €
50 pcs.
0.2582 €
100 pcs.
0.2249 €
250 pcs.
0.1987 €
500 pcs.
0.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Capacitance range: 0.2 pF ‒ 350 F
- Capacity tolerance: ±20 %
- Dimensions (DxL) in mm: 4.0 x 5.5 to 16.0 x 17.0
- Lifespan: 2000 ‒ 5000 hours @ +105 °C
- Mounting style: V-Chip SMT
- Operating temperature: -55°C to +105°C for UR ≤ 100 V(DC), -40°C to +105°C for UR > 100 V(DC)
- Recommended soldering: Reflow soldering
- Voltage range (UR): 6.3 - 450 V(DC)
- Product series with low impedance and a long lifespan
- Capacity range: 1 µF ‒ 6800 µF
- Mounting type: V-Chip SMT
- Recommended soldering method: Reflow soldering
Application:
- Long life application & low impedance
- Input and output capacitor for switched-mode power supply
- Filtering
- Smoothing
- e.g. DC/DC converter, AC/DC converter, satellite receiver, control panel
- Long life application & low impedance
- Input and output capacitor for switched-mode power supply
- Filtering
- Smoothing
- e.g. DC/DC converter, AC/DC converter, satellite receiver, control panel
Technical specifications
Anschluss | Lötanschluss | |
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 6.3 mm | |
ESR (Äquivalenter Serienwiderstand) | 477.17 mΩ | |
Kapazität | 100 µF | |
Länge | 5.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 6.3 V | |
Rippelstrom | 240 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |