865060345006 | Würth Elektronik eiSos
Electrolytic capacitor, 150 µF, 16 V (DC), ±20 %, SMD, Ø 6.3 mm, 865060345006
Unit Price (€ / pc.)
0.4355 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 26 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4355 €
50 pcs.
0.3725 €
100 pcs.
0.3249 €
250 pcs.
0.2892 €
500 pcs.
0.2523 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Capacitance range: 0.2 pF ‒ 350 F
- Capacity tolerance: ±20 %
- Dimensions (DxL) in mm: 4.0 x 5.5 to 16.0 x 17.0
- Lifespan: 2000 ‒ 5000 hours @ +105 °C
- Mounting style: V-Chip SMT
- Operating temperature: -55°C to +105°C for UR ≤ 100 V(DC), -40°C to +105°C for UR > 100 V(DC)
- Recommended soldering: Reflow soldering
- Voltage range (UR): 6.3 - 450 V(DC)
- Product series with low impedance and a long lifespan
- Capacity range: 1 µF ‒ 6800 µF
- Mounting type: V-Chip SMT
- Recommended soldering method: Reflow soldering
Application:
- Long life application & low impedance
- Input and output capacitor for switched-mode power supply
- Filtering
- Smoothing
- e.g. DC/DC converter, AC/DC converter, satellite receiver, control panel
- Long life application & low impedance
- Input and output capacitor for switched-mode power supply
- Filtering
- Smoothing
- e.g. DC/DC converter, AC/DC converter, satellite receiver, control panel
Technical specifications
Connection | solder connection | |
Version | polar | |
Design | SMD | |
diameter | 6.3 mm | |
ESR (Equivalent Series Resistance) | 302.93 mΩ | |
Capacity | 150 µF | |
Length | 7.7 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 16 V | |
Ripple current | 280 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
MSL | MSL 1 |
Original Packaging | Reel with 900 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |