865060453006 | Würth Elektronik eiSos

Electrolytic capacitor, 150 µF, 25 V (DC), ±20 %, SMD, Ø 8 mm, 865060453006

Order No.: 14D1930
EAN: 4099879706669
MPN:
865060453006
Series: WCAP-ASLL
865060453006 Würth Elektronik eiSos Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 50 pcs.
Available in 5 Days: 21,451 pcs. - if ordered today
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
50 pcs.
0.6188 €
100 pcs.
0.5415 €
250 pcs.
0.4820 €
500 pcs.
0.4225 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Capacitance range: 0.2 pF ‒ 350 F
  • Capacity tolerance: ±20 %
  • Dimensions (DxL) in mm: 4.0 x 5.5 to 16.0 x 17.0
  • Lifespan: 2000 ‒ 5000 hours @ +105 °C
  • Mounting style: V-Chip SMT
  • Operating temperature: -55°C to +105°C for UR ≤ 100 V(DC), -40°C to +105°C for UR > 100 V(DC)
  • Recommended soldering: Reflow soldering
  • Voltage range (UR): 6.3 - 450 V(DC)
  • Product series with low impedance and a long lifespan
  • Capacity range: 1 µF ‒ 6800 µF
  • Mounting type: V-Chip SMT
  • Recommended soldering method: Reflow soldering

Application:

  • Long life application & low impedance
  • Input and output capacitor for switched-mode power supply
  • Filtering
  • Smoothing
  • e.g. DC/DC converter, AC/DC converter, satellite receiver, control panel
  • Long life application & low impedance
  • Input and output capacitor for switched-mode power supply
  • Filtering
  • Smoothing
  • e.g. DC/DC converter, AC/DC converter, satellite receiver, control panel
Technical specifications
Filter Property Value
Version polar
Capacity 150 µF
Rated voltage (DC) 25 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 151.8 mΩ
Ripple current 500 mA
Design SMD
Connection solder connection
diameter 8 mm
Length 10.5 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 500 pieces
MSL MSL 1
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes