865060463011 | Würth Elektronik eiSos

Electrolytic capacitor, 2200 µF, 25 V (DC), ±20 %, SMD, Ø 16 mm, 865060463011

Order No.: 14D1935
EAN: 4099879706768
MPN:
865060463011
Series: WCAP-ASLL
865060463011 Würth Elektronik eiSos Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
4.3792 € *
Available: 25 pcs.
Available in 5 Days: 6,862 pcs.
Leadtime: 26 Weeks **
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
50 pcs.
3.7366 €
100 pcs.
3.2606 €
250 pcs.
2.8917 €
500 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Capacitance range: 0.2 pF ‒ 350 F
  • Capacity tolerance: ±20 %
  • Dimensions (DxL) in mm: 4.0 x 5.5 to 16.0 x 17.0
  • Lifespan: 2000 ‒ 5000 hours @ +105 °C
  • Mounting style: V-Chip SMT
  • Operating temperature: -55°C to +105°C for UR ≤ 100 V(DC), -40°C to +105°C for UR > 100 V(DC)
  • Recommended soldering: Reflow soldering
  • Voltage range (UR): 6.3 - 450 V(DC)
  • Product series with low impedance and a long lifespan
  • Capacity range: 1 µF ‒ 6800 µF
  • Mounting type: V-Chip SMT
  • Recommended soldering method: Reflow soldering

Application:

  • Long life application & low impedance
  • Input and output capacitor for switched-mode power supply
  • Filtering
  • Smoothing
  • e.g. DC/DC converter, AC/DC converter, satellite receiver, control panel
  • Long life application & low impedance
  • Input and output capacitor for switched-mode power supply
  • Filtering
  • Smoothing
  • e.g. DC/DC converter, AC/DC converter, satellite receiver, control panel
Technical specifications
Anschluss Lötanschluss
Ausführung Polar
Bauform SMD
Durchmesser 16 mm
ESR (Äquivalenter Serienwiderstand) 33.86 mΩ
Kapazität 2200 µF
Länge 17 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Rippelstrom 1.8 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
MSL MSL 1
Originalverpackung Rolle mit 125 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes