865060663013 | Würth Elektronik eiSos
Electrolytic capacitor, 470 µF, 50 V (DC), ±20 %, SMD, Ø 16 mm, 865060663013
Unit Price (€ / pc.)
3.0940 € *
Available: 25 pcs.
Available in 5 Days: 1,336 pcs.
Leadtime: 26 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
50 pcs.
2.6418 €
100 pcs.
2.2967 €
250 pcs.
2.0468 €
500 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Capacitance range: 0.2 pF ‒ 350 F
- Capacity tolerance: ±20 %
- Dimensions (DxL) in mm: 4.0 x 5.5 to 16.0 x 17.0
- Lifespan: 2000 ‒ 5000 hours @ +105 °C
- Mounting style: V-Chip SMT
- Operating temperature: -55°C to +105°C for UR ≤ 100 V(DC), -40°C to +105°C for UR > 100 V(DC)
- Recommended soldering: Reflow soldering
- Voltage range (UR): 6.3 - 450 V(DC)
- Product series with low impedance and a long lifespan
- Capacity range: 1 µF ‒ 6800 µF
- Mounting type: V-Chip SMT
- Recommended soldering method: Reflow soldering
Application:
- Long life application & low impedance
- Input and output capacitor for switched-mode power supply
- Filtering
- Smoothing
- e.g. DC/DC converter, AC/DC converter, satellite receiver, control panel
- Long life application & low impedance
- Input and output capacitor for switched-mode power supply
- Filtering
- Smoothing
- e.g. DC/DC converter, AC/DC converter, satellite receiver, control panel
Technical specifications
Anschluss | Lötanschluss | |
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 16 mm | |
ESR (Äquivalenter Serienwiderstand) | 60.27 mΩ | |
Kapazität | 470 µF | |
Länge | 17 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 50 V | |
Rippelstrom | 1.61 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 125 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |