865080853006 | Würth Elektronik eiSos

Electrolytic capacitor, 22 µF, 100 V (DC), ±20 %, SMD, Ø 8 mm, 865080853006

Order No.: 14D2091
EAN: 4099879709837
MPN:
865080853006
Series: WCAP-ASLI
865080853006 Würth Elektronik eiSos Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 50 pcs.
Available in 5 Days: 706 pcs. - if ordered today
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
50 pcs.
0.7378 €
100 pcs.
0.6426 €
500 pcs.
0.5688 €
1000 pcs.
0.5069 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Capacitance range: 0.2 pF ‒ 350 F
  • Capacity tolerance: ±20 %
  • Dimensions (DxL) in mm: 4.0 x 5.5 to 16.0 x 17.0
  • Lifespan: 2000 hours @ +105 °C
  • Mounting style: V-Chip SMT
  • Operating temperature: -55°C to +105°C
  • Recommended soldering: Reflow soldering
  • Voltage range (UR): 6.3 - 100 V(DC)
  • Product series with low impedance
  • Capacitance range: 0.1 µF to 6800 µF
  • Mounting type: V-Chip SMT
  • Recommended soldering method: Reflow soldering

Application:

  • Low impedance, especially for filtering applications
  • Input and output capacitor for switched-mode power supply
  • Filtering
  • Smoothing
  • e.g. DC/DC converter, AC/DC converter, satellite receiver, control panel
  • Low impedance, especially for filtering applications
  • Input and output capacitor for switched-mode power supply
  • Filtering
  • Smoothing
  • e.g. DC/DC converter, AC/DC converter, satellite receiver, control panel
Technical specifications
Filter Property Value
Capacity 22 µF
Version polar
max. operating temperature 105 °C
Rated voltage (DC) 100 V
diameter 8 mm
min. operating temperature -55 °C
Ripple current 85 mA
Connection solder connection
Design SMD
Tolerance ±20 %
Length 10.5 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 500 pieces
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes