742792037 | Würth Elektronik eiSos
Ferrite Bead, SMD 0805, 2 A, 80 mΩ, 100 MHz, 330 Ω, ±25 %, 742792037
Unit Price (€ / pc.)
0.2309 € *
Available: 200 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 10 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2309 €
50 pcs.
0.2118 €
100 pcs.
0.2059 €
500 pcs.
0.2023 €
1000 pcs.
0.1940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- AEC - Q 200
- Very high current-carrying capacity up to 10 A
- Operating temperature: -55°C to +125°C
- Reliable Ni-Sn electrodes
Application:
- Perfect as data line filter and for uncoupling of distribution voltage
Technical specifications
Design | SMD 0805 | |
Width | 1.2 mm | |
DC current | 2 A | |
DC resistance | 80 mΩ | |
Height | 0.9 mm | |
Impedance | 330 Ω | |
Length | 2 mm | |
Measuring frequency | 100 MHz | |
Tolerance | ±25 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |