742792092 | Würth Elektronik eiSos

Ferrite Bead, SMD 0805, 200 mA, 600 mΩ, 100 MHz, 2000 Ω, ±25 %, 742792092

Order No.: 85D1037
EAN: 4099889389739
MPN:
742792092
Series: WE-CBF
742792092 Würth Elektronik eiSos Ferrite beads
Image may differ
Unit Price (€ / pc.)
0.2309 € *
Available: 40 pcs.
Available in 5 Days: 1,631,703 pcs. - if ordered today
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2309 €
50 pcs.
0.2118 €
100 pcs.
0.2059 €
500 pcs.
0.2023 €
1000 pcs.
0.1940 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • AEC - Q 200
  • Very high current-carrying capacity up to 10 A
  • Operating temperature: -55°C to +125°C
  • Reliable Ni-Sn electrodes

Application:

  • Perfect as data line filter and for uncoupling of distribution voltage
Technical specifications
Filter Property Value
Design SMD 0805
DC current 200 mA
DC resistance 600 mΩ
Measuring frequency 100 MHz
Impedance 2000 Ω
Tolerance ±25 %
Length 2 mm
Width 1.2 mm
Height 0.9 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
MSL MSL 1
Customs tariff number 85045000
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes