742792116 | Würth Elektronik eiSos
Ferrite Bead, SMD 1206, 2.5 A, 60 mΩ, 100 MHz, 500 Ω, ±25 %, 742792116
Unit Price (€ / pc.)
0.2796 € *
Available: 180 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 12 Weeks **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2796 €
10 pcs.
0.2618 €
50 pcs.
0.2582 €
100 pcs.
0.2451 €
500 pcs.
0.2356 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- AEC - Q 200
- Very high current-carrying capacity up to 10 A
- Operating temperature: -55°C to +125°C
- Reliable Ni-Sn electrodes
Application:
- Perfect as data line filter and for uncoupling of distribution voltage
Technical specifications
Bauform | SMD 1206 | |
Gleichstrom | 2.5 A | |
Gleichstromwiderstand | 60 mΩ | |
Messfrequenz | 100 MHz | |
Impedanz | 500 Ω | |
Toleranz | ±25 % | |
Länge | 3.2 mm | |
Breite | 1.6 mm | |
Höhe | 1.1 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |